Technical data
Model | 130 Dual-SIM |
---|---|
Screen size diagonal (inches) | 1.8 inch |
Built-in camera | Yes |
Memory size | 8 MB |
Memory card slots | microSD card (up to 32 GB) |
Bluetooth | Yes |
Bluetooth | 3.0 |
Wi-Fi | No |
Dim | (W x H x D) 48 x 111 x 14 mm |
Colour | Black |
GSM frequency | 900 MHz , 1800 MHz |
---|---|
Contract | None |
Display (cm) | 4.6 cm |
Depth | 14 mm |
Height | 111 mm |
Width | 48 mm |
DLNA | No |
Built-in GPS | No |
Built-in Glonass | No |
Display resolution mode | QQVGA |
Hybrid SIM slot | No |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB 2.0 |
GSM standard | GSM/2G |
NFC (Near field communication) | No |
Battery capacity | 1020 mAh |
SIM card type | Mini SIM , Mini SIM |
Product type | Dual SIM mobile phone |
Documents & Downloads
Nokia 130 Dual SIM mobile phone
Highlights & Details
- 4.6 cm (1.8") QQVGA display
- 8 MB built-in memory (+ microSD slot for 32GB cards)
- Dual SIM (2 x Mini-SIM)
- FM radio, MP3 Player
- Micro USB (USB 2.0), 3.5 mm jack, Bluetooth 3.0
- This text is machine translated.
Delivery
- Nokia 130 Dual-SIM
- Battery charger
- Micro USB cable
- Quick start guide
- Warranty: 24 months
- Manufacturer: Nokia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones