Nokia 225 2020 Mobile phone Black

  • Item no.: 2338259
  • Manufacturer no.: 16QENB01A03
  • EAN: 6438409051165

Nokia 16QENB01A03 Mobile phone 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Nokia
  • Item no.: 2338259
  • Manufacturer no.: 16QENB01A03
  • EAN: 6438409051165

Nokia 16QENB01A03 Mobile phone 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Nokia
Screen size diagonal (inches) 2.4 inch
Resolution of built-in camera 0.3 MP
Memory size 64 MB
Memory card slots microSD card (up to 128 GB)
Bluetooth Yes
Bluetooth 5.0
Data transfer LTE , HSUPA , HSPA , HSDPA
Standby max. 384 h
Dim (W x H x D) 51.02 x 124.74 x 13.71 mm
Colour Black
Rechargeable battery technology Li-ion
Display (cm) 6.1 cm
Depth 13.71 mm
Height 124.74 mm
Width 51.02 mm
Display resolution mode QVGA
Interfaces Micro USB , Headphone jack (3.5 mm) , Bluetooth
SIM card type
Dual SIM
GSM standard GSM/2G , UMTS/3G , LTE/4G
Battery capacity 1150 mAh
SIM card type Nano SIM
Product type Mobile phone

Technical data

Screen size diagonal (inches) 2.4 inch
Resolution of built-in camera 0.3 MP
Memory size 64 MB
Memory card slots microSD card (up to 128 GB)
Bluetooth Yes
Bluetooth 5.0
Data transfer LTE , HSUPA , HSPA , HSDPA
Standby max. 384 h
Dim (W x H x D) 51.02 x 124.74 x 13.71 mm
Colour Black

Frequently bought together

Similar products

See and discover other items from category Mobile Phones