Nokia 2.3 Sand Dual SIM smartphone 32 GB 6.2 inch (15.7 cm) Dual SIM Android™ 9.0 13 MP Sand

  • Item no.: 2204993
  • Manufacturer no.: 7199010935810
  • EAN: 6438409042569

Nokia 2.3 Sand Dual SIM smartphone Sand

  • Warranty: 24 months
  • Manufacturer: Nokia
  • Item no.: 2204993
  • Manufacturer no.: 7199010935810
  • EAN: 6438409042569

Nokia 2.3 Sand Dual SIM smartphone Sand

  • Warranty: 24 months
  • Manufacturer: Nokia
Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 2 GHz
Display (cm) 15.7 cm
Screen size diagonal (inches) 6.2 inch
Display resolution mode HD+
Resolution of built-in camera 13 MP
Front camera resolution 5 MP
Memory capacity 32 GB
Memory card slots microSD card
RAM
2 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard LTE/4G , WiFi
Data transfer LTE
Contract None
Colour Sand
Built-in Glonass Yes
Built-in GPS Yes
Wi-Fi Yes
Width 75.41 mm
Height 157.69 mm
Depth 8.68 mm
Weight 160
Interfaces Audio line in , Micro USB
Type 2.3
SIM card type
Dual SIM
Battery capacity 4000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 2 GHz
Display (cm) 15.7 cm
Screen size diagonal (inches) 6.2 inch
Display resolution mode HD+
Resolution of built-in camera 13 MP
Front camera resolution 5 MP
Memory capacity 32 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones