Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.0 GHz |
Display (cm) | 16.5 cm |
Screen size diagonal (inches) | 6.5 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 13 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 2 GB |
Bluetooth | Yes |
Bluetooth | 5.0 |
Features | Fingerprint scanner |
Contract | None |
Colour | Purple |
Built-in Glonass | Yes |
Built-in GPS | Yes |
Wi-Fi | Yes |
Width | 76.3 mm |
Height | 165.85 mm |
Depth | 8.69 mm |
Weight | 190 g |
Interfaces | Micro USB 2.0 , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 802.11 b/g/n |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 4500 mAh |
Product type | Dual SIM smartphone |
Nokia
Highlights & Details
- 16.5 cm (6.5 inch) display, 1600 x 720 p
- Octa Core CPU (8 x 2.0 GHz)
- 32 GB internal memory (microSD card (up to 512 GB))
- Android™ 10
Delivery
- Nokia 2.4, 5V/1A charger, micro USB cable, quick start guide
- , SIM tray opener
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Nokia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones