Nokia 3.4 Smartphone 64 GB 6.39 inch (16.2 cm) Single SIM Android™ 10 Grey

  • Item no.: 2304682
  • Manufacturer no.: HQ5020KD43000
  • EAN: 6438409052636

Nokia 3.4 Smartphone Grey

  • Warranty: 24 months
  • Manufacturer: Nokia
  • Item no.: 2304682
  • Manufacturer no.: HQ5020KD43000
  • EAN: 6438409052636

Nokia 3.4 Smartphone Grey

  • Warranty: 24 months
  • Manufacturer: Nokia
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.8 GHz
Display (cm) 16.2 cm
Screen size diagonal (inches) 6.39 inch
Display resolution 1560 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 5 MP
Front camera resolution 8 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 512 GB)
RAM
3 GB
Bluetooth Yes
Bluetooth 4.2
Features Fingerprint scanner , NFC
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 75.99 mm
Height 160.97 mm
Depth 8.7 mm
Weight 180 g
Interfaces USB-C™ , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 802.11 b/g/n
Rechargeable battery technology Li-ion
SIM card type
Single SIM
Battery capacity 4000 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.8 GHz
Display (cm) 16.2 cm
Screen size diagonal (inches) 6.39 inch
Display resolution 1560 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 5 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones