Nokia 4.2 Smartphone 32 GB 5.71 inch (14.5 cm) Dual SIM Android™ 9.0 13 MP Black

  • Item no.: 2108514
  • Manufacturer no.: 719901070841
  • EAN: 6438409030764

Questions, directions and suggestions – all with just one touch of the Google Assistant button. Everything on a 5.71” HD+ display, in a breathtaking design made of curved 2.5D glass. Perfect for one-handed binding watching. Especially with an KI-supp…

  • Warranty: 24 months
  • Manufacturer: Nokia
  • Item no.: 2108514
  • Manufacturer no.: 719901070841
  • EAN: 6438409030764

Questions, directions and suggestions – all with just one touch of the Google Assistant button. Everything on a 5.71” HD+ display, in a breathtaking design made of curved 2.5D glass. Perfect for one-handed binding watching. Especially with an KI-supp…

  • Warranty: 24 months
  • Manufacturer: Nokia
Operating system (Version) Android™ 9.0
CPU type Qualcomm® Snapdragon 439
Display (cm) 14.5 cm
Screen size diagonal (inches) 5.71 inch
Display resolution 720 x 1520 p
Resolution of built-in camera 13 MP
Front camera resolution 8 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 400 GB)
RAM
3 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Features OTG support , NFC
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 71.30 mm
Height 148.95 mm
Depth 8.39 mm
Weight 161 g
Type 4.2
SIM card type
Dual SIM
Battery capacity 4000 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Qualcomm® Snapdragon 439
Display (cm) 14.5 cm
Screen size diagonal (inches) 5.71 inch
Display resolution 720 x 1520 p
Resolution of built-in camera 13 MP
Front camera resolution 8 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 400 GB)
RAM
3 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones