Nokia 5.3 Dual SIM smartphone 64 GB 6.55 inch (16.6 cm) Dual SIM Android™ 10 Cyan, Green
Nokia 5.3 is a step further. The impressive quad camera lets you break the boundaries of photography. The giant 6.55''' screen teleports you into another world. With a battery life of 2 Tagen1 you can say goodbye to your battery panic. You can do you…
- Warranty: 24 months
- Manufacturer: Nokia
Nokia 5.3 is a step further. The impressive quad camera lets you break the boundaries of photography. The giant 6.55''' screen teleports you into another world. With a battery life of 2 Tagen1 you can say goodbye to your battery panic. You can do you…
- Warranty: 24 months
- Manufacturer: Nokia
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.0 GHz |
Display (cm) | 16.6 cm |
Screen size diagonal (inches) | 6.55 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 13 MP , 5 MP , 2 MP , 2 MP |
Front camera resolution | 8 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Features | Fingerprint scanner , NFC , Face recognition , Gorilla Glass 3 |
Contract | None |
Colour | Cyan , Green |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Width | 76.6 mm |
Height | 164.3 mm |
Depth | 8.5 mm |
Weight | 185 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 4000 mAh |
Product type | Dual SIM smartphone |
Nokia Cyan, Green
Nokia 5.3 is a step further. The impressive quad camera lets you break the boundaries of photography. The giant 6.55''' screen teleports you into another world. With a battery life of 2 Tagen1 you can say goodbye to your battery panic. You can do your tasks in no time with the Qualcomm® Snapdragon™ 665 processor and the latest Android 10 operating system. This will be a little better for 2 years with every update.
One camera to capture everything.
Take photos from a whole new perspective with the stunning quad camera. AI image processing brings your night shots and portraits to life – at any time of the day or night.
Lose yourself in the large display
of the impressive 6.55''-screen teleports you into a different world, both during the gamen as well as during the streaming. A huge screen can be stowed in the bag – who can say no?
Reliable performance
keeps your phone charged for 2 days: The adaptive, AI-based 4000 mAh battery saves energy for the apps you use most. Gone are the days of battery panic.
Built for speed. Perfected for games.
With the dynamic Qualcomm® Snapdragon™ 665 processor and the giant 6.55″ display, you're at the forefront.
Ready for Android™ 11 and
beyond Android One offers a pure software experience with a slim surface and no bloatware. With regular security updates and software upgrades, your Nokia 5.3 is getting better.
Durability never looked so good
the Nokia 5.3 has an elegant 2.5D glass front and a scratch-resistant composite back for a longer durability. Choose from 3 striking Nordic colors - cyan, sand and charcoal.
A little help, where you go
to reach Google Assistant even easier with the special button. Google Assistant learns and adapts to each use – so you can make more of your day by doing less with your phone
This text is machine translated.
Highlights & Details
- 16.6 cm (6.55 inch) display, 1600 x 720 p
- Octa Core CPU (8 x 2.0 GHz)
- 64 GB internal memory (microSD card (up to 512 GB))
- Android™ 10
Delivery
- Nokia 5.3, 5V/2A charger, 1 m USB type-C cable, headset,
- quick start guide, SIM tray opener
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Nokia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones