Nokia 6.2 Dual SIM mobile phone 64 GB 6.3 inch (16 cm) Dual SIM Android™ 9.0 16 MP Black

  • Item no.: 2177599
  • Manufacturer no.: 6830AA002279
  • EAN: 6438409036322

One for everything – with the Nokia 6.2. Watch videos in HDR with PureDisplay. With the triple camera and advanced AI image processing, you can unleash your photographic creativity. And everything runs smoothly on the Android 9 Pie software – so that…

  • Warranty: 24 months
  • Manufacturer: Nokia
  • Item no.: 2177599
  • Manufacturer no.: 6830AA002279
  • EAN: 6438409036322

One for everything – with the Nokia 6.2. Watch videos in HDR with PureDisplay. With the triple camera and advanced AI image processing, you can unleash your photographic creativity. And everything runs smoothly on the Android 9 Pie software – so that…

  • Warranty: 24 months
  • Manufacturer: Nokia
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.8 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 2280 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 16 MP
Front camera resolution 8 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 512 GB)
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 75.15 mm
Height 159.92 mm
Depth 8.25 mm
Weight 180 g
Interfaces USB-C™ USB 2.0 , Headphone jack (3.5 mm)
Type 6.2
SIM card type
Dual SIM
Battery capacity 1200 mAh
Product type Dual SIM mobile phone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.8 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 2280 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 16 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones