Nokia 8 Smartphone 128 GB 5.3 inch (13.5 cm) Single SIM Android™ 7.1 Nougat Blue, Glossy finish
Very elegant and sophisticated designThe Nokia 8 passes through an 40-stage production process in which its surface oxidised and ground. It is seamlessly from a block of aluminum, the 6000-series class. The high precision in the entire process makes …
- Warranty: 24 months
- Manufacturer: Nokia
Very elegant and sophisticated designThe Nokia 8 passes through an 40-stage production process in which its surface oxidised and ground. It is seamlessly from a block of aluminum, the 6000-series class. The high precision in the entire process makes …
- Warranty: 24 months
- Manufacturer: Nokia
Technical data
Operating system (Version) | Android™ 7.1 Nougat |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.5 GHz , 1.8 GHz |
Display (cm) | 13.5 cm |
Screen size diagonal (inches) | 5.3 inch |
Display resolution | 2560 x 1440 p |
Display resolution mode | QHD |
Resolution of built-in camera | 13 MP , 13 MP |
Front camera resolution | 13 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
Data transfer | LTE 450 MBit/s |
Features | Fingerprint scanner , Gorilla Glass 5 , IP54 , Sprayproof , NFC |
Contract | None |
Colour | Blue , Glossy finish |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 73.7 mm |
Height | 151.5 mm |
Depth | 7.9 mm |
Interfaces | USB-C™ USB 3.2 (Gen 2) , Audio stereo (3.5 mm jack) |
Type | 8 |
SIM card type | Single SIM |
Battery capacity | 3090 mAh |
Product type | Smartphone |
Nokia 8 LTE smartphone
Very elegant and sophisticated design
The Nokia 8 passes through an 40-stage production process in which its surface oxidised and ground. It is seamlessly from a block of aluminum, the 6000-series class. The high precision in the entire process makes the Nokia 8 to a real hand charmer.
The introduction of the dual sight-mode
For the first time in mobile phones, you can in the dual sight-mode the front and rear cameras at the same time, to photos and videos on split screens to create.
Facebook Live
Parts of the moment at the moment with the built-in streaming directly on Facebook Live™ and YouTube live. Your creations are only a touch of the world.
13 super-flat-MP-cameras with ZEISS optics
The Nokia 8 is equipped with a 13-MP-Dual Image Fusion-rear camera with color and monochrome sensors as well as a 13-MP-Wide Angle Front camera with phase detection and auto-focus. The front and rear cameras are equipped with ZEISS optics, with which each snapshot perfectly.
Football that fits in your pocket.
The Nokia 8 is the first phone with built-in Nokia OZO 360° Surround Sound. This technology is otherwise only in case of Hollywood filmmakers and music producer. Each of your videos will be to a multimedia highlight.
4K videos with Nokia OZO 360°-spatial audio
Videos are more than what you see. Experience a new dimension of sound through the high-tech standard Nokia OZO 360° Surround Sound. By means of the audio-focus mode, you can highlight the right tone and the ambient conditions or reduce background noise. 4K video recordings are always your clips to be perfect.
Unique display quality
The polarized 5.3" 2K-display offers ultra vivid colors and superb clarity. In combination with Nokia OZO 360° Surround Sound, your videos to fascinating memories that you can experience again at any time.
Our most powerful Google Android™ smartphone
The Nokia 8 is based on the innovative Qualcomm ® snap dragon™ 835 smartphone platform and offers maximum performance even an extremely long battery life. Thanks to copper cooling and graphite shielding is the system heat reaches all the way from the phone derived and the Nokia 8 even more powerful.
So you are always up-to-date.
The Nokia 8 is supplied with Android 7.1.1 nougat and offers the full range of Google services without unnecessary extras. In addition, we ensure that you receive regular updates, so that you always on the neuesen stand will stay and your Nokia 8 is safe.
Unlimited Photos archive
Due to the permanent backup of your pictures in the protected service Google Photos. You can at any time on your most beautiful moments and memories. The automatic category ensures that you always have the overview keep and a lot a few time for sorting need to spend.
With Google Assistant is always ready to help
Place him. Ask him about something. It is your personal Google, which always helps.
This text is machine translated.
Highlights & Details
- 13.5 cm (5.3") IPS QHD display made of Gorilla Glass 5, 2560 x 1440 pixels
- Octa core processor (4x 2.5 GHz + 4x 1.8 GHz)
- 128 GBInternal memory (expandable via MicroSD cards up to 256 GB)
- 13 + 13 Megapixel Dual Image Fusion Main Camera with ZEISS optics
- 13 Megapixel front camera
- Dual sight-mode - the front and rear cameras at the same time
- Elegant and sophisticated design of an aluminum block, the 6000-series class made
- High-tech audio standard: Nokia OZO 360° Surround Sound
- Android 7.1 nougat
Delivery
- Nokia 8
- Battery charger
- USB Data Switch adapter
- USB-C to USB-A cable
- Headset
- SIM card tool
- Quick start guide
- Warranty: 24 months
- Manufacturer: Nokia
Comments
Nokia 8. Screen size: 13.5 cm (5.3 inch), screen resolution: 2560 x 1440 pixels, Display Type: IPS. Processor Frequency: 2.5 GHz, processor family: Qualcomm Snap Dragon, processor: MSM 8998. RAM capacity: 6 GB internal storage capacity: 128 GB. Resolution: 13 MP rear camera. Sim Card Slots: Hybrid Dual SIM, 4 g. Preinstalled Operating System: Android, the Operating System Version: 7.1.1 Nougat. Battery capacity: 3090 mAh. Product Color: blueFrequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones