Nokia 8110 4G Dual SIM mobile phone Black

  • Item no.: 1666044
  • Manufacturer no.: 16ARGB01A03
  • EAN: 6438409014979

The new Nokia 8110 4GFor the originalIs eye-catchingThe return of the legend. In the original the new Nokia 8110 4G with its curved protective glass, which is, in order to accept the calls, and push back to receive calls to finish. Its unique shape a…

  • Warranty: 24 months
  • Manufacturer: Nokia
  • Item no.: 1666044
  • Manufacturer no.: 16ARGB01A03
  • EAN: 6438409014979

The new Nokia 8110 4GFor the originalIs eye-catchingThe return of the legend. In the original the new Nokia 8110 4G with its curved protective glass, which is, in order to accept the calls, and push back to receive calls to finish. Its unique shape a…

  • Warranty: 24 months
  • Manufacturer: Nokia
Model 8110 4G
Screen size diagonal (inches) 2.45 inch
Built-in camera Yes
Resolution of built-in camera 2 MP
Memory size 4 GB
Bluetooth Yes
Bluetooth 4.1
Data transfer LTE
Wi-Fi Yes
Max. talk time 9.3 h
Standby max. 600 h
Dim (W x H x D) 49.3 x 133.5 x 14.9 mm
Colour Black
Weight 117 g
GSM frequency 900 MHz , 1800 MHz
UMTS frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Contract None
Display (cm) 6.2 cm
Depth 14.9 mm
Height 133.5 mm
Width 49.3 mm
DLNA No
Built-in GPS Yes
Built-in Glonass No
Display resolution mode QVGA
Hybrid SIM slot
No
Interfaces Audio stereo (3.5 mm jack) , Micro USB 2.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
NFC (Near field communication) No
Battery capacity 1500 mAh
SIM card type Micro SIM , Nano SIM
Product type Dual SIM mobile phone

Technical data

Model 8110 4G
Screen size diagonal (inches) 2.45 inch
Built-in camera Yes
Resolution of built-in camera 2 MP
Memory size 4 GB
Bluetooth Yes
Bluetooth 4.1
Data transfer LTE
Wi-Fi Yes
Max. talk time 9.3 h

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Mobile Phones