Novation Launchkey 49 MK2 MIDI controller

  • Item no.: 1395487
  • Manufacturer no.: NOVLKE49MK2
  • EAN: 4016139033471

The Novation Launchkey 49 MK2 is a simple-to-use MIDI keyboard controller. In this way, you can quickly and without any problems and produce electronic music performance, especially in Ableton Live, because exactly for this task was developed Launchk…

  • Item no.: 1395487
  • Manufacturer no.: NOVLKE49MK2
  • EAN: 4016139033471

The Novation Launchkey 49 MK2 is a simple-to-use MIDI keyboard controller. In this way, you can quickly and without any problems and produce electronic music performance, especially in Ableton Live, because exactly for this task was developed Launchk…

Height 81 mm
Length 270 mm
Width 770 mm
No. of keys 49
Interfaces USB type B
Weight 3.1 kg
Product type MIDI controller

Technical data

Height 81 mm
Length 270 mm
Width 770 mm
No. of keys 49
Interfaces USB type B
Weight 3.1 kg
Product type MIDI controller

Frequently bought together

Similar products

See and discover other items from category Synthesizers, Samplers & MIDI Controllers