Novation Launchkey 61 MK2 MIDI controller

  • Item no.: 1395488
  • Manufacturer no.: NOVLKE61MK2
  • EAN: 4016139033495

The Novation Launchkey 61 MK2 is a simple-to-use MIDI keyboard controller. In this way, you can quickly and without any problems and produce electronic music performance, especially in Ableton Live, because exactly for this task was developed Launchk…

  • Item no.: 1395488
  • Manufacturer no.: NOVLKE61MK2
  • EAN: 4016139033495

The Novation Launchkey 61 MK2 is a simple-to-use MIDI keyboard controller. In this way, you can quickly and without any problems and produce electronic music performance, especially in Ableton Live, because exactly for this task was developed Launchk…

Height 120 mm
Length 320 mm
Width 990 mm
No. of keys 61
Interfaces USB type B , 3.5 mm headphone out
Weight 3.5 kg
Product type MIDI controller

Technical data

Height 120 mm
Length 320 mm
Width 990 mm
No. of keys 61
Interfaces USB type B , 3.5 mm headphone out
Weight 3.5 kg
Product type MIDI controller

Frequently bought together

Similar products

See and discover other items from category Synthesizers, Samplers & MIDI Controllers