Novation Launchpad MK2 MIDI controller

  • Item no.: 1369703
  • Manufacturer no.: NOVLPD09
  • EAN: 0815301000495

Launch pads 64 pads integrate themselves without detours directly in Ableton Live. They are equipped with RGB LEDs lit, which have the same color, like your clips in Ableton Live, so you always see, which clips just played. In addition to the launche…

  • Item no.: 1369703
  • Manufacturer no.: NOVLPD09
  • EAN: 0815301000495

Launch pads 64 pads integrate themselves without detours directly in Ableton Live. They are equipped with RGB LEDs lit, which have the same color, like your clips in Ableton Live, so you always see, which clips just played. In addition to the launche…

Height 25 mm
Length 240 mm
Width 240 mm
No. of keys 80
Interfaces USB type B
Product type MIDI controller

Technical data

Height 25 mm
Length 240 mm
Width 240 mm
No. of keys 80
Interfaces USB type B
Product type MIDI controller

Frequently bought together

Similar products

See and discover other items from category Synthesizers, Samplers & MIDI Controllers