Novus J 214 Battery-powered stapler Staple type Type 53 Staple length 6 - 14 mm incl. case, incl. rechargeables

  • Item no.: 1283250
  • Manufacturer no.: 053683
  • EAN: 4009729053683

The handy lithium-ion stapler with soft-touch grip area for all work remote every socket in the fields of decoration, household and hobby. With safety lock for more security, LED light for practical illuminating the work area, Unterlademechanik, impa…

  • Warranty: 24 months
  • Manufacturer: Novus
  • Item no.: 1283250
  • Manufacturer no.: 053683
  • EAN: 4009729053683

The handy lithium-ion stapler with soft-touch grip area for all work remote every socket in the fields of decoration, household and hobby. With safety lock for more security, LED light for practical illuminating the work area, Unterlademechanik, impa…

  • Warranty: 24 months
  • Manufacturer: Novus
  • Re-charging time 5 hours
Features incl. case , incl. rechargeables
Voltage 3.6 V
Capacity 1.3 Ah
Staple type Type 53
Staple length 6 - 14 mm
Staple capacity 100
Nail type Type J
Max. nail length 14 mm
Blow count (max.) 30 /min
Technology Li-ion
No. of power packs included 1
Dim (L x W) 196 mm x 53 mm
Length 196 mm
Width 53 mm
Weight 962 g
Product type Battery-powered stapler

Technical data

  • Re-charging time 5 hours
Features incl. case , incl. rechargeables
Voltage 3.6 V
Capacity 1.3 Ah
Staple type Type 53
Staple length 6 - 14 mm
Staple capacity 100
Nail type Type J
Max. nail length 14 mm
Blow count (max.) 30 /min
Technology Li-ion

Frequently bought together

Similar products

See and discover other items from category Staplers & Nail Guns