NXP Semiconductors BLF188XRSU MOSFET 1 LDMOS 1400 W SOT 539B

  • Item no.: 1112580
  • Manufacturer no.: BLF188XRSU
  • EAN: 2050003455480

this an historic product which is not available, thus not updated anymore

  • Item no.: 1112580
  • Manufacturer no.: BLF188XRSU
  • EAN: 2050003455480

this an historic product which is not available, thus not updated anymore

Manufacturer NXP Semiconductors
Channels 1
Enclosure SOT 539B
Type LDMOS
Manuf. Code NXP
Type BLF188XRSU
Mounting type Surface-mount
C(ISS) 582 pF
C(ISS) reference voltage 50 V
I(d) 120 A
Max. operating temperature +225 °C
Ptot 1400 W
RDS(on) 80 mΩ
U(GS)(th) reference current (max.) 550 mA
U(DSS) 135 V
U(GS)(th) max. 2.25 V
UBR DSS 135 V
Product type MOSFET

Technical data

Manufacturer NXP Semiconductors
Channels 1
Enclosure SOT 539B
Type LDMOS
Manuf. Code NXP
Type BLF188XRSU
Mounting type Surface-mount
C(ISS) 582 pF
C(ISS) reference voltage 50 V
I(d) 120 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category