Oase 43149 Pond water additive 500 ml

  • Item no.: 1484422
  • Manufacturer no.: 43149
  • EAN: 4010052431499

Prepares soft wells or rain water. Increases the carbonate hardness in the supplies of water. Stabilizes the most important parameters. Binds ammonium and ammonia. Prevents dangerous acid falls. Contains vital minerals and trace elements. Ideal after…

  • Warranty: 24 months
  • Manufacturer: Oase
  • Item no.: 1484422
  • Manufacturer no.: 43149
  • EAN: 4010052431499

Prepares soft wells or rain water. Increases the carbonate hardness in the supplies of water. Stabilizes the most important parameters. Binds ammonium and ammonia. Prevents dangerous acid falls. Contains vital minerals and trace elements. Ideal after…

  • Warranty: 24 months
  • Manufacturer: Oase

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@79c57081[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 319: Causes serious eye irritation. (H 319)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 337+313: If eye irritation persists: seek medical advice. (P 337+313)

Hazard Statement

cz.actum.core.entity.product.ProductImage@79c57081[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Pond Care