Oase 43153 Pond water additive 500 ml

  • Item no.: 1484430
  • Manufacturer no.: 43153
  • EAN: 4010052431536

Increases the oxygen content in the pond. Prevents the dangerous lazy gas formation. Supports the biological self-cleaning of water. Ideal for oxygen deficiency e.g. with strong algal blooms. Long-lasting depot effect.This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: Oase
  • Item no.: 1484430
  • Manufacturer no.: 43153
  • EAN: 4010052431536

Increases the oxygen content in the pond. Prevents the dangerous lazy gas formation. Supports the biological self-cleaning of water. Ideal for oxygen deficiency e.g. with strong algal blooms. Long-lasting depot effect.This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: Oase
Content 500 ml
Product type Pond water additive

Technical data

Content 500 ml
Product type Pond water additive

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@3f151071[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 318: Causes serious eye damage. (H 318)
GHS Precautionary Statements
  • P 310: Contact Poison Control Center or seek medical advice immediately. (P 310)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)

Hazard Statement

cz.actum.core.entity.product.ProductImage@3f151071[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Pond Care