Obsbot 231073 Mains-powered USB charger

  • Item no.: 2235777
  • Manufacturer no.: 231073
  • EAN: 6971889231073

The small and travel-friendly charger is fully charged in 90 minutes. It can be charged while in use and has a robust frame that provides protection against drops and impacts.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Obsbot
  • Item no.: 2235777
  • Manufacturer no.: 231073
  • EAN: 6971889231073

The small and travel-friendly charger is fully charged in 90 minutes. It can be charged while in use and has a robust frame that provides protection against drops and impacts.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Obsbot
Charging slots 1
Charging current (max.) 1.5 A
Operating voltage 5 V via USB
Length 23 mm
Width 80 mm
Height 40 mm
Weight 50 g
Product type Mains-powered USB charger

Technical data

Charging slots 1
Charging current (max.) 1.5 A
Operating voltage 5 V via USB
Length 23 mm
Width 80 mm
Height 40 mm
Weight 50 g
Product type Mains-powered USB charger

Frequently bought together

Similar products

See and discover other items from category Camera Chargers