Odys Junior 8 Pro WiFi 16 GB Multi-coloured Android 20.3 cm (8 inch) 1.3 GHz Android™ 8.1 Oreo 800 x 1280 p

  • Item no.: 2102916
  • Manufacturer no.: X610202
  • EAN: 4260552541093

Odys JUNIOR 8 PRO Android 20.3 cm Multi-coloured

  • Warranty: 24 months
  • Manufacturer: Odys
  • Item no.: 2102916
  • Manufacturer no.: X610202
  • EAN: 4260552541093

Odys JUNIOR 8 PRO Android 20.3 cm Multi-coloured

  • Warranty: 24 months
  • Manufacturer: Odys
  • Front camera: VGA
  • Main camera 2 MP
Product type Android
Type Junior 8 Pro
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Display properties In-plane switching , Touch colour display
Display resolution 800 x 1280 p
Display format 16:10
Processor cores (No.) 4 x
CPU speed 1.3 GHz
RAM
2 GB
RAM type DDR3 RAM
Memory capacity 16 GB
Storage media Flash
Memory card slots microSD card (up to 64 GB)
Operating system (Version) Android™ 8.1 Oreo
Features GPS , Suitable for children , Wi-Fi
Mobile internet WiFi
Bluetooth 4.0
NFC (Near field communication) No
Built-in GPS Yes (built-in)
Phone function No
Interfaces Bluetooth , Card reader , Headphone jack (3.5 mm) , Micro USB , Wi-Fi 802.11 b/g/n
Colour Multi-coloured
Width 208 mm
Height 124 mm
Depth 9.5 mm
Weight 323 g
Operating time (max.) 5 h
Bluetooth Yes (built-in)
Graphics card ARM Mali T720 MP2
No. of graphics cards 1
No. of PSUs 1
Multi-touch display Yes
CPU type Quad Core

Technical data

  • Front camera: VGA
  • Main camera 2 MP
Product type Android
Type Junior 8 Pro
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Display properties In-plane switching , Touch colour display
Display resolution 800 x 1280 p
Display format 16:10
Processor cores (No.) 4 x
CPU speed 1.3 GHz
RAM
2 GB

Frequently bought together

Similar products

See and discover other items from category Tablets