Odys NoteTab PRO LTE/4G, WiFi 16 GB Black Android 25.7 cm (10.1 inch) 1.3 GHz Android™ 8.1 Oreo 800 x 1280 p
The NoteTab PRO is a new product of the Odys tablet series. A tab without compromise. Compact and flexible with (LTE/4G) and fitted with a huge HD IPS display (800 x 1280) of 25.7 cm (10.1") size and a fast 4 x 1.3 GHz Quad Core Processor from librar…
- Warranty: 24 months
- Manufacturer: Odys
The NoteTab PRO is a new product of the Odys tablet series. A tab without compromise. Compact and flexible with (LTE/4G) and fitted with a huge HD IPS display (800 x 1280) of 25.7 cm (10.1") size and a fast 4 x 1.3 GHz Quad Core Processor from librar…
- Warranty: 24 months
- Manufacturer: Odys
Technical data
Product type | Android |
---|---|
Type | NoteTab PRO |
Display (cm) | 25.7 cm |
Screen size diagonal (inches) | 10.1 inch |
Display properties | In-plane switching , LED display , Touch colour display |
Display resolution | 800 x 1280 p |
Display format | 16:10 |
Processor cores (No.) | 4 x |
CPU speed | 1.3 GHz |
RAM | 2 GB |
RAM type | DDR3 RAM |
---|---|
Memory capacity | 16 GB |
Storage media | Flash |
Memory card slots | microSD card (up to 32 GB) |
Operating system (Version) | Android™ 8.1 Oreo |
Features | GPS , Dual Sim , Keyboard included , Wi-Fi / LTE (4G) |
Mobile internet | LTE/4G , WiFi |
Bluetooth | 4.0 |
NFC (Near field communication) | No |
Built-in GPS | Yes |
Phone function | Yes |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 900 MHz , 2100 MHz |
Interfaces | Audio stereo (3.5 mm jack) , microSD , Micro USB |
Colour | Black |
Width | 260.8 mm |
Height | 160.4 mm |
Depth | 17 mm |
Weight | 935 g |
Operating time (max.) | 5 h |
Bluetooth | Yes |
CPU type | Quad Core |
Documents & Downloads
Odys NoteTab PRO 10.1 inch 4G tablet 16GB black
The NoteTab PRO is a new product of the Odys tablet series. A tab without compromise. Compact and flexible with (LTE/4G) and fitted with a huge HD IPS display (800 x 1280) of 25.7 cm (10.1") size and a fast 4 x 1.3 GHz Quad Core Processor from library. Rich in functions, like a mini PC, ideal for all, who want to experience mobile communication freedom. The free Bluetooth keyboard cover transforms the tablet in a small portable working station. A tablet for everyone.
This text is machine translated.
Highlights & Details
- Display: 25.7 cm 10.1 inch (800 x 1280 p) In-plane switching, LED display, Touch colour display
- CPU: (4 x 1.3 GHz)
- RAM: 2 GB DDR3 RAM
- Memory size: 16 GB Flash microSD card (up to 32 GB)
- GPS, Dual Sim, Keyboard included, Wi-Fi / LTE (4G)
- OS: Android™ 8.1 Oreo
Facts
- Display resolution: 800 x 1280 pixels
- Display size: 10.1 inch
- Built-in camera back: 2 MP
- Bluetooth® 4.0
- Dual SIM card compartment
- Micro-USB connection
- MicroSD card slot (for cards up to 32 GB)
- Battery life: up to 5 hours
- Integrated microphone and speakers
- Smart Cover with Bluetooth keyboard
- 3.5 mm headphone output
- Wireless 2.4 GHz and 5 GHz 802.11a/b/g/n + 4G
- GPS
- Graphics Processor: ARM Mali T720 MP2
- Operating system: Android ™ 8.1 Oreo
Delivery
- Odys NoteTab PRO LTE
- USB charger
- USB cable
- Smart Cover with Bluetooth keyboard
- Quick start guide
- Warranty: 24 months
- Manufacturer: Odys
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets