Odys Thanos 10 Android 25.7 cm (10.1 inch) 16 GB WiFi Grey 1.5 GHz MediaTek Android™ 9.0 1280 x 800 p

  • Item no.: 2112720
  • Manufacturer no.: X610206
  • EAN: 4260552541185

ODYS Thanos 10The Thanos 10 is the latest entry-level tablet for the discerning customer. The product has been equipped with a fast quad-core processor and thus enriches the already large range of products from Odys in the segment price-performance. …

  • Warranty: 24 months
  • Manufacturer: Odys
  • Item no.: 2112720
  • Manufacturer no.: X610206
  • EAN: 4260552541185

ODYS Thanos 10The Thanos 10 is the latest entry-level tablet for the discerning customer. The product has been equipped with a fast quad-core processor and thus enriches the already large range of products from Odys in the segment price-performance. …

  • Warranty: 24 months
  • Manufacturer: Odys
  • VGA front camera
  • 2 MP main camera
  • Li-polymer rechargeable battery (5.000mAh)
  • Integrated microphone and speakers
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties Touch colour display
Display resolution 1280 x 800 p
Display format 16:10
CPU series MediaTek
Processor/type MT8163
Processor cores (No.) 4 x
CPU speed 1.5 GHz
RAM
2 GB
RAM type DDR3 RAM
No. of graphics cards 1
Graphics card type ARM
Memory capacity 16 GB
Storage media Flash
Memory card slots microSD card
Features Wi-Fi
Bluetooth 4.0
Mobile internet WiFi
NFC (Near field communication) No
Built-in GPS Yes
Phone function No
Interfaces Bluetooth , Card reader , Headphone jack (3.5 mm) , Micro USB , Wi-Fi 802.11 b/g/n/a
Colour Grey
Width 260 mm
Height 155 mm
T 8 mm
Weight 545 g
Operating time (max.) 3 h
Product type Android
Operating system (Version) Android™ 9.0

Technical data

  • VGA front camera
  • 2 MP main camera
  • Li-polymer rechargeable battery (5.000mAh)
  • Integrated microphone and speakers
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties Touch colour display
Display resolution 1280 x 800 p
Display format 16:10
CPU series MediaTek
Processor/type MT8163
Processor cores (No.) 4 x
CPU speed 1.5 GHz
RAM
2 GB

Frequently bought together

Similar products

See and discover other items from category Android Tablets