Oehlbach BTX 1000 Bluetooth® audio receiver Bluetooth: 4.0, A2DP 10 m AptX system
Who is in possession of high-quality hi-fi systems, I should like to the acoustic of the audiophile components of course only very reluctantly anymore. You can however, occasionally longs after the wireless freedom of the young generation, which your…
Who is in possession of high-quality hi-fi systems, I should like to the acoustic of the audiophile components of course only very reluctantly anymore. You can however, occasionally longs after the wireless freedom of the young generation, which your…
Oehlbach BTX 1000 Bluetooth receiver
Who is in possession of high-quality hi-fi systems, I should like to the acoustic of the audiophile components of course only very reluctantly anymore. You can however, occasionally longs after the wireless freedom of the young generation, which your music on your smartphone or tablet keep it with you, and then, without complex cabling - directly on a Bluetooth-enabled device. The BTX 1000 provides the perfect tool is available, the classical Oehlbach Hi-fi with modern music streaming in order to bring them into line.
The compact Bluetooth receiver can be directly at the 3.5 mm line-in, stereo phono or AUX connection each stereo or speaker system can be connected and expanded the devices to Bluetooth functionality. The entire digital library can be of the highest quality on the existing hi setup. Also in combination with a high-quality headphones with a 3.5 mm audio jack, provides the Bluetooth receiver for wireless music enjoyment. So that there is no loss of quality for wireless transmission gives, has the most up-to-date AptX technology oehlbach in the BTX 1000 for outstanding clarity, performance and transparency in CD-quality integrated. Comfortable 10 m range and an operating time of up to 10 hours with the oehlbach BTX 1000.
AptX® Bluetooth transmission ensures CD-quality audio
Until now Bluetooth streaming wasn't really an option for those who favour top-notch audio quality. The reason: the A2DP profile determing how audio signals are streamed adds another level of compression to MP3, AAC and many other audio file formats before transfering them. This results in a noticable change of audio quality during playback.
aptX®, however, does not decode and re-encode MP3s or AACs during the streaming process, digitally packaging the audio signals instead before transfering them via Bluetooth. This enables transfering a greater amount of data despite the limited Bluetooth bandwidth as long as the device on the receiving end supports aptX® as well.
The Bluetooth receiver can be used with the included charging cable to any standard USB connection can be charged. A power supply is not included in the delivery.
This text is machine translated.
Highlights & Details
- Perfect Bluetooth audio streaming in Audio CD quality
- Supports AptX technology
- With the built-in rechargeable battery, you have up to 10 hours music enjoyment
Facts
- Bluetooth 4.0 compatible
- Incl. charging cable USB to micro-USB B
- Incl. Stereo phono adapter
Comments
Customer reviews
Similar products
See and discover other items from category Bluetooth Adapters