Oehlbach Jack Audio/phono Cable [1x Jack plug 6.35 mm - 1x Jack plug 3.5 mm] 5.00 m Black Leather sheath

  • Item no.: 1516245
  • Manufacturer no.: 35508
  • EAN: 4003635355084

Very high-quality and particularly flexible audio cable for headphones with 6.3 mm jack connection. The inner conductors made of highly pure HPOCC-copper with double shielding and the solid full metal plugs are guarantor for authentic signal quality …

  • Item no.: 1516245
  • Manufacturer no.: 35508
  • EAN: 4003635355084

Very high-quality and particularly flexible audio cable for headphones with 6.3 mm jack connection. The inner conductors made of highly pure HPOCC-copper with double shielding and the solid full metal plugs are guarantor for authentic signal quality …

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 6.35 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Leather sheath
Cable use Audio/phono
type Cable
Type Round
Core material
Copper
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 6.35 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Leather sheath

Frequently bought together

Similar products

See and discover other items from category Audio Cables