Oehlbach Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Anthracite gold plated co
The 3-star audio cable extension is equipped with solid metal plugs and 24 carat gold-plated contacts for good contact security and corrosion protection. The flexible cable in the durable plastic sheath offers particularly high stability thanks to an…
- Warranty: 24 months
- Manufacturer: Oehlbach
The 3-star audio cable extension is equipped with solid metal plugs and 24 carat gold-plated contacts for good contact security and corrosion protection. The flexible cable in the durable plastic sheath offers particularly high stability thanks to an…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack socket 3.5 mm |
Cable length | 5.00 m |
Colour | Anthracite |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
type | Cable extension |
---|---|
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable extension |
Documents & Downloads
Oehlbach iJack Ex 35 mobile headphone cable extension, 3.5 mm jack to 3.5 mm jack socket 5 m
The 3-star audio cable extension is equipped with solid metal plugs and 24 carat gold-plated contacts for good contact security and corrosion protection. The flexible cable in the durable plastic sheath offers particularly high stability thanks to an integrated nylon thread. The flexible flat cable is sheathed with an extremely durable plastic and the inner conductor made of oxygen-free OFC-copper guarantees a stable and high-quality signal transmission.
This text is machine translated.
Highlights & Details
- Perfect for headphones, Android devices, smartphone, MP3 player
- Gold-plated contacts (24 carat)
- Robust plastic sheath
- Metal Plugs
- OFC – oxygen-free copper
- Highly flexible cable
Facts
- High-durability contacts
- Winding-free cable
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables