Oehlbach PRO IN MMT-C AUDIO RCA stereo (R/L) Multimedia inset + fanout cable
Audio multimedia insert with solder connection. For connecting a stereo RCA cable on the front side. On the back is then the solder connection. The application is with 24 carat gold-plated contacts. In combination with the mounting frame can be any o…
- Warranty: 24 months
- Manufacturer: Oehlbach
Audio multimedia insert with solder connection. For connecting a stereo RCA cable on the front side. On the back is then the solder connection. The application is with 24 carat gold-plated contacts. In combination with the mounting frame can be any o…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA stereo (R/L) |
---|---|
Type | + fanout cable |
Type A | RCA socket (phono) |
Type B | RCA socket (phono) |
Cable length | 0.27 m |
Colour | Silver |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Core material | Copper |
Product type | Multimedia inset |
---|
Documents & Downloads
Oehlbach Pro IN RCA stereo (R/L) use with breakout cable
Audio multimedia insert with solder connection. For connecting a stereo RCA cable on the front side. On the back is then the solder connection. The application is with 24 carat gold-plated contacts. In combination with the mounting frame can be any of the two multimedia applications (alternatively use is combined with a filler) per frame with inner dimensions 50 x 50 mm can be mounted.
PRO IN - Multimedia Fittings Products aimed to finally make setting up multimedia systems straighforward. Low-key design, state-of-the-art technology, easy to install.
This text is machine translated.
Highlights & Details
- Connection type: breakout cable
- Dimensions: 50 x 25 mm
Facts
- High quality
- Compatible with a wide range of product lines including Busch & Jaeger, Gira, and Siemens
- Gold-plated contacts (24 carat)
- Easy to use
- Anti corrosion
- High-durability contacts
- Front panel: stainless steel, brushed
- Warranty: 24 months
- Manufacturer: Oehlbach
Comments
Compatible with the product lines of most common switch manufacturers. More details available in our Downloads section.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Oehlbach PRO IN Fittings