Oehlbach PRO IN MMT COVER Filler
The filler is used as a supplement, if only a multimedia-application is to be used. It covers the remaining free half and forms the optical finish.PRO IN - Multimedia Fittings Products aimed to finally make setting up multimedia systems straighforwar…
- Warranty: 24 months
- Manufacturer: Oehlbach
The filler is used as a supplement, if only a multimedia-application is to be used. It covers the remaining free half and forms the optical finish.PRO IN - Multimedia Fittings Products aimed to finally make setting up multimedia systems straighforwar…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Colour | Silver |
---|---|
Product type | Filler |
Documents & Downloads
Oehlbach Pro IN filler multimedia use
The filler is used as a supplement, if only a multimedia-application is to be used. It covers the remaining free half and forms the optical finish.
PRO IN - Multimedia Fittings Products aimed to finally make setting up multimedia systems straighforward. Low-key design, state-of-the-art technology, easy to install.
This text is machine translated.
Highlights & Details
- Material: brushed stainless steel
- Dimensions: 50 x 25 mm
Facts
- High quality finish
- Compatible with a wide range of product lines including Busch & Jaeger, Gira, and Siemens
- Easy to use
- Anti corrosion
- Front panel: stainless steel, brushed
- Warranty: 24 months
- Manufacturer: Oehlbach
Comments
Compatible with the product lines of most common switch manufacturers. More details available in our Downloads section.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Oehlbach PRO IN Fittings