Technical data
Cable type | Speaker |
---|---|
No. of A connectors | 2 x |
Type A | Jack plug |
No. of B connections | 2 x |
Type B | Jack plug |
Colour | Silver |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
Type | Adapter |
Product type | Audio/phono Adapter |
---|
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters