Oehlbach Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 0.50 m Black
Opto digital audio connection fully assembled with two Toslink plugs made of metal. The innovative design of the cable with ultra-fast fiber-optic cables achieved the highest luminous intensity and enables a data transfer rate of 45 Mbps (Megabits pe…
- Warranty: 24 months
- Manufacturer: Oehlbach
Opto digital audio connection fully assembled with two Toslink plugs made of metal. The innovative design of the cable with ultra-fast fiber-optic cables achieved the highest luminous intensity and enables a data transfer rate of 45 Mbps (Megabits pe…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | Toslink |
---|---|
No. of A connectors | 1 x |
Type A | Toslink plug (ODT) |
No. of B connections | 1 x |
Type B | Toslink plug (ODT) |
Cable length | 0.50 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | Digital Audio |
type | Cable |
---|---|
Type | Round |
Halogen-free | No |
Product type | Digital Audio Cable |
Oehlbach Toslink-cable Red Opto Star 0.5 m black
Opto digital audio connection fully assembled with two Toslink plugs made of metal. The innovative design of the cable with ultra-fast fiber-optic cables achieved the highest luminous intensity and enables a data transfer rate of 45 Mbps (Megabits per second). The standard for the transmission of multi-channel audio formats via optical Toslink interfaces writes only a transfer rate of 12.8 Mbps!
This text is machine translated.
Highlights & Details
- Very high light output
- Low refraction factor
- Incl. 3.5 mm FIBER OPTIC CABLE jack adapter
- Highly flexible
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables