Oehlbach VGA Cable [1x VGA plug - 1x VGA plug] 20 m Black

  • Item no.: 1402280
  • Manufacturer no.: 9008
  • EAN: 4003635090084

Excellent ready-to-use Oehlbach VGA cable for the transmission of analogue video signals. This cable is the ideal connection between the PC and monitor. For optimal contact reliability, the 24 carat gold-plated plug contacts of the 15-pin Sub-D conne…

  • Item no.: 1402280
  • Manufacturer no.: 9008
  • EAN: 4003635090084

Excellent ready-to-use Oehlbach VGA cable for the transmission of analogue video signals. This cable is the ideal connection between the PC and monitor. For optimal contact reliability, the 24 carat gold-plated plug contacts of the 15-pin Sub-D conne…

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 20 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Cable type VGA
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 20 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables