
MC 363 DN Multifunction printer A4
Highlights & Details
- 4-in-1 printer, scanner, copier, fax
- Prints up to 30 ppm in B/W and 26 ppm in color
- 1200 x 600 dpi resolution
- Extremely reliable with LED technology
- Duplex unit for double-sided printing
- Network-connectivity via fast Gigabit LAN connection
- 1 GB RAM + 3 GB eMMC memory for a smooth printing of documents with many graphics
- Id card copy function for easy copying of both id pages on a single sheet
- Scanning via USB and network TWAIN (PC and Mac)
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 600 dpi
- Print speed (black/white)
30 pages/min
- Print speed (colour)
26 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 sheet feeder + 100 sheet multipurpose tray + 50-sheet duplex ADF
- Paper load (tray 1)
250 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Scan area/width (max.)
216 x 297 mm
- Document feed
50 Sheet
- Interfaces
USB
USB A (Host)
Gigabit LAN (1 Gbps)
- Display
Graphic display 84.1 x 33.6 mm
- Features
Duplex printing
Network-enabled
ADF
AirPrint-compatible
ADF with cover
Scan to USB
USB printing
ADF (duplex)
- Related consumables
Oki Toner
4650 8712 black (3500 pages)
4650 8711 Cyan (3000 pages)
4650 8710 Magenta (3000 pages)
46508709 Yellow (3000 pages)
46508716 black (1500 pages)
46508715 Cyan (1500 pages)
4650 8714 Magenta (1500 pages)
46508713 Yellow (1500 pages)
44968301 image drum (30,000 pages)
44472202 Transport Band (60,000 pages)
44472603 fuser (60,000 pages)
- Built-in memory
1 GB
3 GB
- Type
Colour
- Width
427 mm
- Height
444 mm
- Depth
509 mm
- Dim
(W x H x D) 427 x 444 x 509 mm
- Weight
29 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
No
- NFC
No
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Print from CD/DVD
No
- Series
MC
Documents & Downloads
Datasheet
Datasheet 1543095 OKI MC 363 DN Multifunction printer A4 Printer, scanner, copier, fax LAN, Duplex, Duplex ADF
User & Safety Instructions
User & Safety Instructions 1543095 OKI MC 363 DN Multifunction printer A4 Printer, scanner, copier, fax LAN, Duplex, Duplex ADF
Warranty Terms
Warranty Terms 1543095 OKI MC 363 DN Multifunction printer A4 Printer, scanner, copier, fax LAN, Duplex, Duplex ADF
Description
This compact system provides an extremely high printing speed and prints of documents with many graphics in professional quality, so that an outsourcing is not necessary. Therefore, this printer suitable for every company that wants to establish on the market and the only a limited budget is available. This multi-function system offers, in addition to the double-sided printing also functions for scanning, copying and faxing.
Important functions, to meet the needs of your organization
A4 color multifunction printer with outstanding price performance ratio
Duplex printing, scanning, copying and faxing
- High print speeds up to 30 ppm.
- High paper capacity of up to 880 sheets with additional paper tray
- 1 GB RAM for the smooth running of the printing of documents with many graphics
- With Citrix XenApp 7.6 compatible, ideal for a virtual network environment
Functions for increasing productivity
- Thanks to the overlay function you can use logos or forms in the memory of the multi-function printer save later in other documents to use
- High printing speed of up to 26 pages/min in color and 30 pages/min in black/white
LDAP provides direct access to contact and E-mail data of an existing directory server
- Scan via USB and network TWAIN (PC and Mac)
Passport copy function for easy copying of both id pages on a single sheet
- With the help of the document sorting copies mehrseitger documents automatically sorted
Easy to set up and use
- Easy to set up and getting started
- Silent Mode, ideal for small offices
Videos to the installation and replacement of consumables
- As soon as new features are available, you can update your system via the portal of the OKI
Power saving and cost saving
- Press marketing materials in-house - the excellent print quality and media flexibility of our printer make it possible.
- Energy-saving "Deep Sleep" mode, thanks to auto-off function reduces the printer when not in operation the power consumption to less than 0.5 W
Toner saving mode to reduce costs for printing drafts or internal documents
- Duplex Printing for less paper consumption
- Free Recycling Program for supplies
- Robust and durable LEDTechnologie
Advanced connectivity
Gigabit Ethernet for fast, network-wide transfer large color files
- Google Cloud Print 2.0-enabled and compatible with AirPrint from Apple Inc. for printing from smartphones and tablets
- Optional: Wireless LAN module
This text is machine translated.
Scope of delivery
- Includes starter toner for up to 1000 pages.
















