OKW A1024068 Control knob Grey (Ø x H) 24 mm x 16 mm 1 pc(s)
Unique design for all users looking for something special. With invisible, side screw fixing using stud with hexagon socket (1.5 mm) and cup point. Cannot come into contact with live components.
- Warranty: 24 months
- Manufacturer: OKW
Unique design for all users looking for something special. With invisible, side screw fixing using stud with hexagon socket (1.5 mm) and cup point. Cannot come into contact with live components.
- Warranty: 24 months
- Manufacturer: OKW
Technical data
Axle mount | 6 mm |
---|---|
Height | 16 mm |
(Ø) | 24 mm |
Dim | (Ø x H) 24 mm x 16 mm |
Colour | Grey |
Material | Polyamide |
Content | 1 pc(s) |
Type | A1024068 |
RoHS-compliant | Yes |
Material (details) | PA 6 reinforced |
Product type | Control knob |
---|
Documents & Downloads
Top-knobs knob
Unique design for all users looking for something special. With invisible, side screw fixing using stud with hexagon socket (1.5 mm) and cup point. Cannot come into contact with live components.
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons