OKW A3040069 Control knob Black (Ø x H) 40 mm x 16 mm 1 pc(s)
Collet knobs in modern design and contemporary range of pastel colours. Universal range of combinations and variants available.
- Warranty: 24 months
- Manufacturer: OKW
Collet knobs in modern design and contemporary range of pastel colours. Universal range of combinations and variants available.
- Warranty: 24 months
- Manufacturer: OKW
Technical data
Axle mount | 6 mm |
---|---|
Height | 16 mm |
(Ø) | 40 mm |
Dim | (Ø x H) 40 mm x 16 mm |
Colour | Black |
Material | Polyamide |
Content | 1 pc(s) |
Type | A3040069 |
RoHS-compliant | Yes |
Axle bore | Off-set |
Material (details) | PA 6 reinforced |
---|---|
Product type | Control knob |
Documents & Downloads
Com-knobs knobs
Collet knobs in modern design and contemporary range of pastel colours. Universal range of combinations and variants available.
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons