Technical data
Colour | Red |
---|---|
Suitable for button diameter | 20 mm |
Suitable for | 20 mm rotary knob |
Content | 1 pc(s) |
Type | A4120002 |
RoHS-compliant | Yes |
Compatible with (details) | Round knob 20 mm |
Product type | Cover |
Documents & Downloads
Cover for round/wing knob dia 20 mm
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components