Technical data
Features | + hand |
---|---|
Colour | Red , Black |
Suitable for button diameter | 31 mm |
Suitable for | 31 mm rotary knob |
Content | 1 pc(s) |
Type | A4131102 |
RoHS-compliant | Yes |
Compatible with (details) | Round knob 31 mm |
Product type | Cover |
Documents & Downloads
Cover for round knob dia 31 mm
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components