OKW A4223002 Pointer Red Suitable for 23 mm rotary knob 1 pc(s)

  • Item no.: 717693
  • Manufacturer no.: A4223002
  • EAN: 2050000384011

Pointer dial for knob 23 mm, red

  • Warranty: 24 months
  • Manufacturer: OKW
  • Item no.: 717693
  • Manufacturer no.: A4223002
  • EAN: 2050000384011

Pointer dial for knob 23 mm, red

  • Warranty: 24 months
  • Manufacturer: OKW
Colour Red
Suitable for button diameter 23 mm
Suitable for 23 mm rotary knob
Content 1 pc(s)
Type A4223002
RoHS-compliant Yes
Compatible with (details) Round knob 23 mm
Product type Pointer

Technical data

Colour Red
Suitable for button diameter 23 mm
Suitable for 23 mm rotary knob
Content 1 pc(s)
Type A4223002
RoHS-compliant Yes
Compatible with (details) Round knob 23 mm
Product type Pointer

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Control Button Components