Technical data
Colour | Black |
---|---|
Suitable for button diameter | 31 mm |
Suitable for | 31 mm rotary knob |
Content | 1 pc(s) |
Type | A4231000 |
RoHS-compliant | Yes |
Compatible with (details) | Round knob 31 mm |
Product type | Pointer |
Documents & Downloads
Pointer dial for round knob dia 31 mm
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components