Technical data
Type | with bar |
---|---|
Print motif | Arrow symbol |
Outside Ø | 40 mm |
Colour | Transparent |
Suitable for | 31 mm knobs |
Content | 1 pc(s) |
Type | A4431010 |
RoHS-compliant | Yes |
Product type | Dial |
Documents & Downloads
Numbered dial for round knob dia 31 mm
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dials & Scalings