Technical data
Features | + hand |
---|---|
Colour | Black , White |
Suitable for button diameter | 31 mm |
Suitable for | 31 mm wing knob |
Content | 1 pc(s) |
Type | A5031100 |
RoHS-compliant | Yes |
Compatible with (details) | T-knob 31 mm |
Product type | Cover |
Documents & Downloads
Cover for T-knob dia 31 mm
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components