OKW MINITEC D9102257 Hand-held casing 51 x 32 x 13 Plastic Grey, White, Volcano 1 Set

  • Item no.: 535442
  • Manufacturer no.: D9102257
  • EAN: 2050001140630

3-piece flat housing with fixing socket for Pcbs in the lower part of the housing. TPE-spacer ring for pleasant tactile feel as well as impact protection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: OKW
  • Item no.: 535442
  • Manufacturer no.: D9102257
  • EAN: 2050001140630

3-piece flat housing with fixing socket for Pcbs in the lower part of the housing. TPE-spacer ring for pleasant tactile feel as well as impact protection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: OKW
Features with keyring
Shape Teardrop shape
Material Plastic
IP rating
IP41
Colour Grey , White , Volcano
Length 51 mm
Width 32 mm
Height 13 mm
Type MINITEC D9102257
Content 1 Set
RoHS-compliant Yes
Product type Hand-held casing

Technical data

Features with keyring
Shape Teardrop shape
Material Plastic
IP rating
IP41
Colour Grey , White , Volcano
Length 51 mm
Width 32 mm
Height 13 mm
Type MINITEC D9102257
Content 1 Set

Frequently bought together

Similar products

See and discover other items from category Grip-Shaped Enclosures