OLight Baton Pro LED (monochrome) Torch rechargeable 2000 lm 540 h 107 g
Compact, light and with a lot of luminosity!The Baton Pro is a compact and light-weight torch with extraordinary luminosity of 2000 lumen. Extremely robust and high-quality with 5 luminosity and flash-function. The small masterpiece can be attached t…
- Warranty: 24 months
- Manufacturer: OLight
Compact, light and with a lot of luminosity!The Baton Pro is a compact and light-weight torch with extraordinary luminosity of 2000 lumen. Extremely robust and high-quality with 5 luminosity and flash-function. The small masterpiece can be attached t…
- Warranty: 24 months
- Manufacturer: OLight
Technical data
- Light sutfe 1: 2000 lm, 1 min.
- Light depth 2: 600 lm, 210 min.
- Lamp depth 3: 120 lm, 810 min.
- Light sutfe 4: 30 lm, 55 h.
- Lamp depth 5: 5 lm, 540 h.
- Charging current: max. 1000 mA
- 18650 Li-ion battery, 3.6 V, 3500 mAh (included)
- Light intensity 4350 Candela
Colour | Black |
---|---|
Weight | 107 g |
Technology | Li-ion |
Dim | (Ø x L) 25 mm x 108 mm |
(Ø) | 25 mm |
Length | 108 mm |
No. of bulbs | 1 |
IP rating | IPX8 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | rechargeable |
---|---|
Illumination range (high) | 132 m |
Light duration (max.) | 540 h |
Luminous flux (high) | 2000 lm |
Battery type | 18650 |
Waterproof | Yes |
Weight, information | incl. rechargeable battery |
Product type | Torch |
Documents & Downloads
LED torch Baton Pro
Compact, light and with a lot of luminosity!
The Baton Pro is a compact and light-weight torch with extraordinary luminosity of 2000 lumen. Extremely robust and high-quality with 5 luminosity and flash-function. The small masterpiece can be attached to the clothes by means of clip or disappears simply in the jacket or handbag.
The 5 luminous intensity enables you individual and eye-protecting illumination.
For example, the maximum light intensity is optimal in the free field, a medium light intensity in the house and the lowest light intensity in the house.
The lamp is operated with a Li-ion battery, which has a minimum self-discharge and a long service life. The battery is charged via an innovative magnetic contact with which it can be conveniently charged via almost every USB output, e.g. while traveling in the car or via a power bank. Numerous safety mechanisms enable long and safe operation.
High performance and high energy
It offers a maximum power of 2000 lumens in combination with the cold-white LED.
Soft and balanced light
Through the 18 mm TIR lens, the Baton Pro possesses an improved light quality with soft and balanced light. The light beam is uniformly radiating without rings and wide. So for applications in the near area, in the household, in camping, for the hundreds. It is very uniform and wide, even suitable for reading documents.
Good grip and stylish appearance
The Baton Pro with the 3D-milled surface structure in the cube design enables an extremely good grip and is an absolute eye-catcher.
Intelligent battery status indicator
A LED capacity display is integrated in the side switch, which visualizes the battery status in real time.
To carry easily
With the blue stainless steel pocket clip that can be used on both sides, it can be easily attached to the backpack, belt or trouser pocket and is always at hand.
Programmable timer
The lamp switches off automatically after two selectable minute intervals (3 or 9 min.).
Simply double-click in the respective light level and hold it with the second press. To confirm, the 1x (3 min) or 2x (9 min) lamp lights up briefly.
If the lamp is briefly pressed when it is locked, the lockout is indicated by the LED in the switch flashing red.
This text is machine translated.
Highlights & Details
- 5 luminosity and flash-function
- Water- and dust-proof
- Magnetic charging function
- With side switch
Facts
- 5 luminosity
- Flash function 13 Hz
- Intelligent power management
- Programmable timer
- Water- and dust-proof
- Shockproof
- Magnetic charging function
- TIR lens for even light
- Heavy duty enclosure
- Anti-roll design
- Scratch and break-proof lens
- High grip
- Computer-calculated smooth reflector with uniform light cone
- Constant and uniform luminosity
- Anti-shock resistant
- Eyelet for hand strap
- Fast mode change
- Overheating protection
- Over- and deep discharge protection
- Reverse polarity protection
- Battery with minimum self-discharge and long life
- LED capacity display integrated in the side switch
Delivery
- Baton Pro
- Bag
- Wrist strap
- MCC1 magnetic USB charging cable
- 18650 Li-Ion rechargeable battery
- User manual.
- Warranty: 24 months
- Manufacturer: OLight
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches