OLight M2R Warrior LED (monochrome) Torch Strobe mode rechargeable 1500 lm 600 h 155 g

  • Item no.: 1656811
  • Manufacturer no.: 5130
  • EAN: 6926540912570

The Olight M2R Warrior offers Olight a rechargeable tactical torch with 1500 lumens and a range of 208 meters. This lamp has been specially designed for the tactical requirements of police, BOS-forces and military. The operation of the lamp takes pla…

  • Warranty: 24 months
  • Manufacturer: OLight
  • Item no.: 1656811
  • Manufacturer no.: 5130
  • EAN: 6926540912570

The Olight M2R Warrior offers Olight a rechargeable tactical torch with 1500 lumens and a range of 208 meters. This lamp has been specially designed for the tactical requirements of police, BOS-forces and military. The operation of the lamp takes pla…

  • Warranty: 24 months
  • Manufacturer: OLight
  • LED: Cree xhp 35 HD
Colour Black
Weight 155 g
Technology Li-ion
(Ø) 24.4 mm
Length 130 mm
No. of bulbs 1
IP rating
IPX8
Bulb type LED (monochrome)
Features Strobe mode
Power supply (LOV) rechargeable
Illumination range (high) 208 m
Light duration (max.) 600 h
Luminous flux (high) 1500 lm
Luminous flux (low) 1 lm
Waterproof Yes
Weight, information incl. rechargeable battery
Product type Torch

Technical data

  • LED: Cree xhp 35 HD
Colour Black
Weight 155 g
Technology Li-ion
(Ø) 24.4 mm
Length 130 mm
No. of bulbs 1
IP rating
IPX8
Bulb type LED (monochrome)
Features Strobe mode
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Torches