OLight M2T Warrior LED (monochrome) Torch battery-powered 1200 lm 42 h 134 g

  • Item no.: 1713025
  • Manufacturer no.: M2T Warrior cold white
  • EAN: 6926540912662

The M2T Warrior is a tactical torch with 1200 lumens and a beam range of 195 meters. It has been specifically developed for the tactical requirements of police, BOS-forces and military and is based on the M2 R model.This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: OLight
  • Item no.: 1713025
  • Manufacturer no.: M2T Warrior cold white
  • EAN: 6926540912662

The M2T Warrior is a tactical torch with 1200 lumens and a beam range of 195 meters. It has been specifically developed for the tactical requirements of police, BOS-forces and military and is based on the M2 R model.This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: OLight
Colour Black
Weight 134 g
(Ø) 25 mm
Length 130 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 194 m
Illumination range (low) 32 m
Illumination range (medium) 93 m
Light duration (max.) 42 h
Light duration (low) 3 h
Light duration (medium) 14 h
Luminous flux (high) 1200 lm
Luminous flux (low) 1 lm
Luminous flux (medium) 250 lm
Waterproof Yes
Weight, information incl. batteries
Product type Torch

Technical data

Colour Black
Weight 134 g
(Ø) 25 mm
Length 130 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 194 m
Illumination range (low) 32 m

Frequently bought together

Similar products

See and discover other items from category Torches