OLight M3XS-UT Javelot LED (monochrome) Torch Long range, Holster, Strobe mode battery-powered 1200 lm 1 h 255 g

  • Item no.: 1551555
  • Manufacturer no.: 77359
  • EAN: 6926540912426

The Olight M3XS-UT Javelot offers Olight a compact flashlight with 1200 lumens and an unbelievable light range of 1000 meters. It is therefore suitable particularly for hunting, as search lamp and also the tactical use.The operation of the lamp takes…

  • Warranty: 24 months
  • Manufacturer: OLight
  • Item no.: 1551555
  • Manufacturer no.: 77359
  • EAN: 6926540912426

The Olight M3XS-UT Javelot offers Olight a compact flashlight with 1200 lumens and an unbelievable light range of 1000 meters. It is therefore suitable particularly for hunting, as search lamp and also the tactical use.The operation of the lamp takes…

  • Warranty: 24 months
  • Manufacturer: OLight
Colour Black
Weight 255 g
(Ø) 6.3 cm
Length 21.1 cm
No. of bulbs 1
IP rating
IPX8
Bulb type LED (monochrome)
Material Aluminium
Features Long range , Holster , Strobe mode
Power supply (LOV) battery-powered
Illumination range (high) 1000 m
Light duration (max.) 1 h
Light duration (low) 12 h
Light duration (medium) 1.5 h
Luminous flux (high) 1200 lm
Luminous flux (low) 80 lm
Luminous flux (medium) 600 lm
Product type Torch

Technical data

Colour Black
Weight 255 g
(Ø) 6.3 cm
Length 21.1 cm
No. of bulbs 1
IP rating
IPX8
Bulb type LED (monochrome)
Material Aluminium
Features Long range , Holster , Strobe mode
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Torches