OLight UC NiCd, NiMH, Li-ion AAA , AA , C, D, Sub C, CR-123A, A, 26650, 26500, 22650, 18650, 18500, 18490, 17670, 17500,

  • Item no.: 1541461
  • Manufacturer no.: 3378
  • EAN: 6926540920131

Innovative Solution for on the go.The round cell chargers UC is ideal for round cells via USB to charge. The two magnetic poles simply to the NiMH, NiCd or Li-ion rechargeable battery and the charging begins. The UC automatically detects which techno…

  • Warranty: 24 months
  • Manufacturer: OLight
  • Item no.: 1541461
  • Manufacturer no.: 3378
  • EAN: 6926540920131

Innovative Solution for on the go.The round cell chargers UC is ideal for round cells via USB to charge. The two magnetic poles simply to the NiMH, NiCd or Li-ion rechargeable battery and the charging begins. The UC automatically detects which techno…

  • Warranty: 24 months
  • Manufacturer: OLight
  • CC & CV charging procedure in the li-ion
Matching rechargeable battery NiCd , NiMH , Li-ion
Suitable for battery size AAA , AA , C , D , Sub C , CR-123A , A , 26650 , 26500 , 22650 , 18650 , 18500 , 18490 , 17670 , 17500 , 17355 , 16650 , 16340 , 14500 , 10440
Charging slots 1
Operating voltage 5 V via USB
Max. charging current per slot 750 mA
Features Battery recognition , Battery voltage based auto switch-off
Length 300 mm
Width 21 mm
Height 9 mm
Weight 21 g
Product type Charger for cylindrical cells

Technical data

  • CC & CV charging procedure in the li-ion
Matching rechargeable battery NiCd , NiMH , Li-ion
Suitable for battery size AAA , AA , C , D , Sub C , CR-123A , A , 26650 , 26500 , 22650 , 18650 , 18500 , 18490 , 17670 , 17500 , 17355 , 16650 , 16340 , 14500 , 10440
Charging slots 1
Operating voltage 5 V via USB
Max. charging current per slot 750 mA
Features Battery recognition , Battery voltage based auto switch-off
Length 300 mm
Width 21 mm
Height 9 mm
Weight 21 g

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers