Olympia Electronics GR-2000 LED escape route lighting Wall surface-mount Left, Right, Down

  • Item no.: 1668051
  • Manufacturer no.: GR-2000
  • EAN: 5205327015989

This emergency light is suitable both for private as well as commercial use only. An integrated light sensor activates or deactivates the lamp depending on the current lighting conditions in the room. The brightness setting can be set at any time via…

  • Item no.: 1668051
  • Manufacturer no.: GR-2000
  • EAN: 5205327015989

This emergency light is suitable both for private as well as commercial use only. An integrated light sensor activates or deactivates the lamp depending on the current lighting conditions in the room. The brightness setting can be set at any time via…

Main battery supply No
Depth 25 mm
Height 100 mm
Width 270 mm
IP rating
IP40
Bulb type LED (monochrome)
Material Polycarbonate (PC)
Type Left , Right , Down
Mounting type Wall surface-mount
Operating voltage 230 V AC
Max. battery life 7 h
Weight 340 g
EN standard EN 55015: 2013/A1:2015 , EN 61547:2009 , EN 61000-3-3:2013 , EN 61000-3-2.2014 , EN 55015:2013
Product type LED escape route lighting

Technical data

Main battery supply No
Depth 25 mm
Height 100 mm
Width 270 mm
IP rating
IP40
Bulb type LED (monochrome)
Material Polycarbonate (PC)
Type Left , Right , Down
Mounting type Wall surface-mount
Operating voltage 230 V AC

Frequently bought together

Similar products

See and discover other items from category Safety & Emergency Lights