Olympia Electronics GR-9/leds LED escape route lighting Wall mount Right, Left, Down

  • Item no.: 1668053
  • Manufacturer no.: GR-9/leds
  • EAN: 5205327020648

This emergency light is intended for the permanent installation in indoor areas and must be permanently connected to supply voltage. In normal operation, the internal battery is charged in order in case of failure of the mains supply the emergency li…

  • Item no.: 1668053
  • Manufacturer no.: GR-9/leds
  • EAN: 5205327020648

This emergency light is intended for the permanent installation in indoor areas and must be permanently connected to supply voltage. In normal operation, the internal battery is charged in order in case of failure of the mains supply the emergency li…

Main battery supply No
Depth 44 mm
Height 90 mm
Width 240 mm
IP rating
IP42
Bulb type LED (monochrome)
Material Polycarbonate (PC)
Type Right , Left , Down
Mounting type Wall mount
Operating voltage 230 V AC
Max. battery life 3 h
Weight 495
EN standard EN 55015: 2013/A1:2015 , EN 55015:2013 +A1:2015 , EN 61547:2009 , EN 61000-3-3:2013 , EN 61000-3-2.2014
Product type LED escape route lighting

Technical data

Main battery supply No
Depth 44 mm
Height 90 mm
Width 240 mm
IP rating
IP42
Bulb type LED (monochrome)
Material Polycarbonate (PC)
Type Right , Left , Down
Mounting type Wall mount
Operating voltage 230 V AC

Frequently bought together

Similar products

See and discover other items from category Safety & Emergency Lights