Omen 875-0253ng Gaming PC AMD Ryzen 5 3500 16 GB 1 TB 512 GB SSD Nvidia GeForce RTX2070 Windows® 10 Home

  • Item no.: 2200424
  • Manufacturer no.: 8EZ58EA#ABD
  • EAN: 0194441476033

Omen 875-0253ng Gaming PC Black

  • Warranty: 24 months
  • Manufacturer: Omen
  • Item no.: 2200424
  • Manufacturer no.: 8EZ58EA#ABD
  • EAN: 0194441476033

Omen 875-0253ng Gaming PC Black

  • Warranty: 24 months
  • Manufacturer: Omen
CPU AMD Ryzen 5
CPU series AMD Ryzen 5
Processor/type 3500
Processor cores (No.) 6 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 19 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
Graphics card type Nvidia GeForce
Graphics card type RTX2070
Graphics memory 8 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection PCIe
Hard drive capacity (total) 1024 GB
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Bluetooth 4.2
No. of DisplayPort 3 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 6 x
No. of USB 3.1 (2nd gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces LAN (10/100/1000 Mbps) , USB-C™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , HDMI™ , DisplayPort , Bluetooth , USB3.1 (Gen 1) , USB3.1 (Gen 2)
Colour Black
Width 165 mm
Height 433 mm
T 357 mm
Product type Gaming PC
Operating system (Version) Windows® 10 Home

Technical data

CPU AMD Ryzen 5
CPU series AMD Ryzen 5
Processor/type 3500
Processor cores (No.) 6 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 19 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz

Frequently bought together

Similar products

See and discover other items from category Gaming PCs