Omen 875-0501ng Gaming PC Intel Core i7 i7-8700 16 GB 1 TB HDD 256 GB SSD Nvidia GeForce RTX2070 Windows® 10 Home

  • Item no.: 1880270
  • Manufacturer no.: 4ZJ69EA#ABD
  • EAN: 0193424570898

Slim, powerful and easy to upgrade.Let nothing dissuade you from your best performances. With the latest components in the industry, Micro-ATXkompatibler upgrade capability and that can be personalised design delivers the OMEN Obelisk the necessary p…

  • Warranty: 24 months
  • Manufacturer: Omen
  • Item no.: 1880270
  • Manufacturer no.: 4ZJ69EA#ABD
  • EAN: 0193424570898

Slim, powerful and easy to upgrade.Let nothing dissuade you from your best performances. With the latest components in the industry, Micro-ATXkompatibler upgrade capability and that can be personalised design delivers the OMEN Obelisk the necessary p…

  • Warranty: 24 months
  • Manufacturer: Omen
  • 1 x audio input
  • 1x audio output
  • 1x microphone input
  • 1 x headphone/microphone combined
CPU Intel® Core™ i 7-8700 Processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 12 MB Intel® cache)
CPU series Intel Core i7
Processor/type i7-8700
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 3.2 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce
Graphics card type RTX2070
Graphics memory 8 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe NVM Express
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 2 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 1 x
Interfaces LAN (10/100/1000 Mbps) , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , Card reader , HDMI™ , DisplayPort , Microphone (3.5 mm jack) , Headphone/mic combo jack (3.5 mm) , Audio line in , Audio line out , RJ45 , USB 3.1 , USB-C™ USB 3.1 , HD Audio
Width 433 mm
Height 357 mm
T 165 mm
Weight 10 kg
PSU power 500 W
Software included HP Audio Switch , HP Connection Optimizer , HP JumpStart , HP OMEN Commandcenter , Microsoft® Office 365 1 month trial version , Safety Deposit Box, Free 12-month trial McAfee live
Product type Gaming PC
Operating system (Version) Windows® 10 Home
No. of USB 3.1 7 x
Chipset Intel® H370
Features SSD operating system , Built-in SSD , VR ready

Technical data

  • 1 x audio input
  • 1x audio output
  • 1x microphone input
  • 1 x headphone/microphone combined
CPU Intel® Core™ i 7-8700 Processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 12 MB Intel® cache)
CPU series Intel Core i7
Processor/type i7-8700
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 3.2 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs