Omen 875-1036ng Gaming PC Intel Core i7 i7-9700K 32 GB 512 GB SSD Nvidia GeForce RTX 2080 Windows® 10 Home

  • Item no.: 2200421
  • Manufacturer no.: 8AL73EA#ABD
  • EAN: 0194441223583

Omen 875-1036ng Gaming PC Black

  • Warranty: 24 months
  • Manufacturer: Omen
  • Item no.: 2200421
  • Manufacturer no.: 8AL73EA#ABD
  • EAN: 0194441223583

Omen 875-1036ng Gaming PC Black

  • Warranty: 24 months
  • Manufacturer: Omen
CPU Intel® Core™ i7 of 9. Generation
CPU series Intel Core i7
Processor/type i7-9700K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.9 GHz
CPU cache 12 MB
RAM
32 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
Graphics card type Nvidia GeForce
Graphics card type RTX 2080
Graphics memory 8 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection PCIe
Bluetooth 4.2
No. of DisplayPort 3 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 6 x
No. of USB 3.1 (2nd gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces LAN (10/100/1000 Mbps) , USB-C™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , HDMI™ , DisplayPort , Bluetooth , USB3.1 (Gen 1) , USB3.1 (Gen 2)
Colour Black
Width 165 mm
Height 433 mm
Depth 357 mm
Product type Gaming PC
Operating system (Version) Windows® 10 Home

Technical data

CPU Intel® Core™ i7 of 9. Generation
CPU series Intel Core i7
Processor/type i7-9700K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.9 GHz
CPU cache 12 MB
RAM
32 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs