Omnitronic OD-6A Wall speaker 90 W Black 1 Pair

  • Item no.: 1375538
  • Manufacturer no.: 11036928
  • EAN: 4026397543681

OMNITRONIC OD-6A WANDLAUTSPRECHER SW

  • Item no.: 1375538
  • Manufacturer no.: 11036928
  • EAN: 4026397543681

OMNITRONIC OD-6A WANDLAUTSPRECHER SW

  • Power supply: 230 V AC, 50 Hz
  • Nominal load capacity: 45 W RMS
  • Load-carrying capacity progra mm: 90 W
  • Circuit: Class A/B
  • Components: 16.5 cm woofer, 2.5 cm (6.5") Horn (1")
  • Connections: cinch, unsym.
  • 3.5-mm stereo jack, unsym.
  • Kle softly, sym.
  • Sensitivity: 89 dB (1 W, 1 m)
  • Max. Sound pressure: 96 dB (1 m)
  • Frequency range 80 Hz - 20 kHz
  • Beam angle (HxV): 170° x 170°
  • Dimensions (L x W x H): 195 x 195 x 300 mm
  • Weight (pieces): 4.4 kg (incl. bracket)
  • Shipping weight: 9,500 kg
Max. load 90 W
Colour Black
Product type Wall speaker

Technical data

  • Power supply: 230 V AC, 50 Hz
  • Nominal load capacity: 45 W RMS
  • Load-carrying capacity progra mm: 90 W
  • Circuit: Class A/B
  • Components: 16.5 cm woofer, 2.5 cm (6.5") Horn (1")
  • Connections: cinch, unsym.
  • 3.5-mm stereo jack, unsym.
  • Kle softly, sym.
  • Sensitivity: 89 dB (1 W, 1 m)
  • Max. Sound pressure: 96 dB (1 m)
  • Frequency range 80 Hz - 20 kHz
  • Beam angle (HxV): 170° x 170°
  • Dimensions (L x W x H): 195 x 195 x 300 mm
  • Weight (pieces): 4.4 kg (incl. bracket)
  • Shipping weight: 9,500 kg
Max. load 90 W
Colour Black
Product type Wall speaker

Frequently bought together

Similar products

See and discover other items from category Ceiling & Wall-mount Speakers